
* Images are for reference only
2SC4381
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC4381
- JLCPCB Part #
- C6404584
- Package
- TO-220F
- Description
- 10uA 150V 15MHz 1V 25W 2A 60@700mA,10V NPN TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4484
200+
$0.9778
500+
$0.9456
1000+
$0.9294
Related Products
Welcome back, may I help you?