
* Images are for reference only
2SA1725
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SA1725
- JLCPCB Part #
- C5887732
- Package
- TO-220F
- Description
- 10uA 20MHz 30W 500mV 50@2A,4V 6A 80V PNP TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6923
200+
$0.2763
500+
$0.2667
1000+
$0.2634
Related Products
Welcome back, may I help you?