
* Images are for reference only
RD1J477M12020PL
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- RD1J477M12020PL
- JLCPCB Part #
- C160628
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 2000hrs@105℃ 20mm 470uF 5mm 63V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3396
10+
$0.2757
30+
$0.2484
100+
$0.2144
400+
$0.1990
800+
$0.1899
Related Products
Welcome back, may I help you?