This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM-105-01-T-TM

Extended
Manufacturer
Samtec
MFR.Part #
TSM-105-01-T-TM
JLCPCB Part #
C3328468
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 15P 2.54mm 2.54mm 2.54mm 3 5.84mm 9.78mm Black Phosphor bronze Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6956
200+ $1.0433
500+ $1.0065
1000+ $0.9889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons