
* Images are for reference only
TSM-104-01-T-TM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-01-T-TM
- JLCPCB Part #
- C3347743
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 12P 2.54mm 2.54mm 2.54mm 3 5.84mm 9.78mm Black Phosphor bronze Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1482
200+
$0.8317
500+
$0.8028
1000+
$0.7883
Welcome back, may I help you?