
* Images are for reference only
68031-508H
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68031-508H
- JLCPCB Part #
- C5409110
- Package
- Plugin,P=2.54mm
- Description
- Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3132
10+
$0.2490
30+
$0.2214
100+
$0.1870
500+
$0.1717
1000+
$0.1625
Welcome back, may I help you?