
* Images are for reference only
SSM-110-L-DV-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-110-L-DV-K-TR
- JLCPCB Part #
- C6234950
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20P 2x10P 5.2A 572V 7.37mm Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$4.2367
10+
$4.1291
30+
$4.0584
100+
$3.9877
Welcome back, may I help you?