This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSM-102-02-F-S

Extended
Manufacturer
Samtec
MFR.Part #
RSM-102-02-F-S
JLCPCB Part #
C7352929
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 2P 3.1A 6.1mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1002
200+ $1.6356
500+ $1.5810
1000+ $1.5553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons