
* Images are for reference only
SMSS-520-D-06-F-K-AP-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- SMSS-520-D-06-F-K-AP-LF
- JLCPCB Part #
- C5755540
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2.54mm 4.6mm 40P Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3868
200+
$2.1506
500+
$2.0783
1000+
$2.0430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?