
* Images are for reference only
SSM-110-F-SV-LC-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-110-F-SV-LC-P-TR
- JLCPCB Part #
- C7087983
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.54mm 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0966
250+
$2.0335
500+
$1.9658
1000+
$1.9320
Welcome back, may I help you?