This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLE-103-02-G-DV-BE-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
HLE-103-02-G-DV-BE-K-TR
JLCPCB Part #
C7201250
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 3.66mm 4.1A 400V 6P Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 825

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7339
200+ $0.6920
500+ $0.6695
825+ $0.6583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons