
* Images are for reference only
TMS-111-01-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-111-01-T-S-RA
- JLCPCB Part #
- C3330477
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 11P 2.5mm 3.56mm 5.84mm 5A Black Phosphor Bronze Pin Header Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9632
200+
$0.7598
500+
$0.7340
1000+
$0.7195
Welcome back, may I help you?