
* Images are for reference only
MMS-136-02-S-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMS-136-02-S-SV
- JLCPCB Part #
- C5775605
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.9A 36P 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.6199
200+
$15.0114
496+
$14.5089
1000+
$14.2616
Welcome back, may I help you?