
* Images are for reference only
MMCX-J-P-H-ST-EM1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MMCX-J-P-H-ST-EM1
- JLCPCB Part #
- C6594536
- Package
- -
- Description
- 1 50Ω 6GHz Board Side Inner Bore MMCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.0310
10+
$1.9860
30+
$1.9555
100+
$1.9250
Related Products
Welcome back, may I help you?