
* Images are for reference only
MEC2-08-02-L-DV-NP-WT-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC2-08-02-L-DV-NP-WT-K-TR
- JLCPCB Part #
- C4884524
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 16P 2mm Beryllium copper Gold Surface Mount,Vertical SMD,P=2mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6036
250+
$2.1698
500+
$2.0927
1000+
$2.0558
Related Products
Welcome back, may I help you?