This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPT1-105-04-L-D

Extended
Manufacturer
Samtec
MFR.Part #
IPT1-105-04-L-D
JLCPCB Part #
C17221578
Package
Plugin
Description
-55℃~+125℃ 10P 2 2.3A 2.54mm 2.54mm 2x5P 5 775V、1.095kV Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 42

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $3.4756
10+ $3.3904
42+ $3.3342
84+ $3.2764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons