
* Images are for reference only
TSW-101-23-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-23-L-D
- JLCPCB Part #
- C3334579
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.92mm 2P 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1689
1600+
$0.0654
4000+
$0.0631
8000+
$0.0620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?