This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPT1-105-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
IPT1-105-01-L-D
JLCPCB Part #
C17564168
Package
Plugin
Description
1.095kV 10P 13.21mm 2 2.54mm 2.54mm 2x5P 5 5.08mm 5.9A 6.35mm Gold Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 42

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $2.7560
10+ $2.6918
42+ $2.6484
84+ $2.6051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons