
* Images are for reference only
IPBS-102-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-102-01-T-S
- JLCPCB Part #
- C7289431
- Package
- Plugin,P=4.2mm
- Description
- -55℃~+105℃ 1 12.2mm 2P 4.2mm Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8576
220+
$0.7418
495+
$0.7177
990+
$0.7049
Welcome back, may I help you?