
* Images are for reference only
0460100621
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0460100621
- JLCPCB Part #
- C5467384
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 11.33mm 2 4.2mm 4.2mm 600V 6P Through Hole Tin Plugin,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6582
200+
$3.0553
500+
$2.9542
1000+
$2.9028
Welcome back, may I help you?