This website requires JavaScript.
no-image

* Images are for reference only

0460100622

Extended
Manufacturer
MOLEX
MFR.Part #
0460100622
JLCPCB Part #
C5467390
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 11.33mm 2 4.2mm 4.2mm 600V 6P Through Hole Tin Plugin,P=4.2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7493
200+ $2.2943
500+ $2.2186
1000+ $2.1800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons