This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTSH-103-01-L-DH-C-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-103-01-L-DH-C-TR
JLCPCB Part #
C22196075
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 2 3.05mm 3.4A 6P Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $2.1642
10+ $2.1096
30+ $2.0742
100+ $2.0373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons