
* Images are for reference only
FTSH-106-01-L-DH-C-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-106-01-L-DH-C-TR
- JLCPCB Part #
- C21863596
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12P 2 3.05mm 3.4A Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 575
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.4358
10+
$3.3505
30+
$3.2941
100+
$3.2378