
* Images are for reference only
FTSH-105-01-FM-DH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-105-01-FM-DH-TR
- JLCPCB Part #
- C6045505
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 3.4A Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6475
200+
$1.4561
600+
$1.4080
1200+
$1.3839
Welcome back, may I help you?