
* Images are for reference only
ESQT-112-02-L-Q-433
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-112-02-L-Q-433
- JLCPCB Part #
- C5699873
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 11mm 2mm 2mm 4 4.5A 48P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2812
196+
$11.2851
504+
$10.9083
994+
$10.7214
Welcome back, may I help you?