
* Images are for reference only
ESQT-122-02-L-Q-435
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-122-02-L-Q-435
- JLCPCB Part #
- C6553438
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 11.05mm 2mm 2mm 4 4.5A 88P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7203
204+
$15.8489
504+
$15.3192
996+
$15.0583