
* Images are for reference only
62000821821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62000821821
- JLCPCB Part #
- C6402898
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 200V 2A 2mm 2mm 4.3mm 8P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 68
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0313
204+
$0.4125
476+
$0.3980
1020+
$0.3916
Welcome back, may I help you?