
* Images are for reference only
ESQT-104-03-L-S-360
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-104-03-L-S-360
- JLCPCB Part #
- C5736479
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 4.5A 4P 9.14mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4361
196+
$1.7709
504+
$1.7116
994+
$1.6828
Welcome back, may I help you?