
* Images are for reference only
87173-040LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87173-040LF
- JLCPCB Part #
- C3321477
- Package
- Plugin,P=2mm
- Description
- 2 2mm 2mm 4.5mm 40P Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5989
200+
$1.3926
500+
$1.3444
1000+
$1.3203