
* Images are for reference only
SMM-105-01-S-D-07
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-105-01-S-D-07
- JLCPCB Part #
- C6229334
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 10P 2 2mm 2mm 3.2A 3.56mm 350V Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3240
174+
$4.1200
522+
$3.9828
986+
$3.9135
Welcome back, may I help you?