
* Images are for reference only
CLT-108-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-108-02-F-D
- JLCPCB Part #
- C5598058
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 16P 2 2.1mm 2mm 2mm 4.1A Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$2.9725
10+
$2.4962
36+
$2.2137
108+
$1.9279
504+
$1.7955
1008+
$1.7357
Welcome back, may I help you?