
* Images are for reference only
CLT-107-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-107-02-F-D
- JLCPCB Part #
- C6767006
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 14P 2 2.1mm 2mm 2mm 4.1A Square Hole Surface Mount,Vertical Tin Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 41
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.0285
10+
$1.9803
41+
$1.9482
82+
$1.9161
Related Products
Welcome back, may I help you?