This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10131935-304ALF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10131935-304ALF
JLCPCB Part #
C3321439
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 200V 2A 2mm 4.5mm 4P Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1050

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5798
200+ $0.2239
500+ $0.2175
1050+ $0.2126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons