This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCS8WT93HPL2WLS03F

Extended
Manufacturer
Samsung
MFR.Part #
SCS8WT93HPL2WLS03F
JLCPCB Part #
C17223216
Package
SMD,1.3x1.3mm
Description
145° 150mA 2700K 5.9V White SMD,1.3x1.3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1726
1000+ $0.0689
2500+ $0.0667
5000+ $0.0654

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons