
* Images are for reference only
SCS8RT93HPL2RLS03F
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCS8RT93HPL2RLS03F
- JLCPCB Part #
- C17364344
- Package
- SMD,1.3x1.3mm
- Description
- -40℃~+85℃ 145° 5.89V 5000K SMD,1.3x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1394
1000+
$0.0556
2500+
$0.0538
5000+
$0.0529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?