This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCS8VT93HPL2VLS03F

Extended
Manufacturer
Samsung
MFR.Part #
SCS8VT93HPL2VLS03F
JLCPCB Part #
C17435191
Package
SMD,1.3x1.3mm
Description
-40℃~+85℃ 145° 3000K 5.6V~6.2V SMD,1.3x1.3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1394
1000+ $0.0556
2500+ $0.0538
5000+ $0.0529

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons