
* Images are for reference only
SCP8WT78HEL1WUS06E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP8WT78HEL1WUS06E
- JLCPCB Part #
- C17440949
- Package
- SMD,1.7x1.7mm
- Description
- 120° 2.8V 2700K 65mA White SMD,1.7x1.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2168
200+
$0.0866
500+
$0.0837
1000+
$0.0822
Welcome back, may I help you?