
* Images are for reference only
SCP7WT78HEL1WUS06E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP7WT78HEL1WUS06E
- JLCPCB Part #
- C17594911
- Package
- SMD,1.7x1.7mm
- Description
- 120° 150mA 2.9V 2700K White SMD,1.7x1.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2015
200+
$0.0804
500+
$0.0777
1000+
$0.0764
Welcome back, may I help you?