
* Images are for reference only
SPMWHT541ML5XAT0S5
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPMWHT541ML5XAT0S5
- JLCPCB Part #
- C17266408
- Package
- SMD5030-2P
- Description
- -40℃~+85℃ 2.6V~2.9V 300mW 4000K 65mA White SMD5030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1523
200+
$0.0608
500+
$0.0587
1000+
$0.0577
Welcome back, may I help you?