
* Images are for reference only
SY-CO-37BPM
Extended
- Manufacturer
- Saiya Sensor
- MFR.Part #
- SY-CO-37BPM
- JLCPCB Part #
- C22363925
- Package
- SMD-8P,3.8x3.8mm
- Description
- -10℃~+50℃ 1.5mm 1ppm~5000ppm 2.8V~3V 3.8mm 3.8mm Carbon Monoxide SMD-8P,3.8x3.8mm Gas Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$2.8331
10+
$2.3974
30+
$2.1257
100+
$1.8459
500+
$1.7189
1000+
$1.6642
Related Products
Welcome back, may I help you?