


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Saiya Sensor | |
| Package | 插件-4P,24x20mm | |
| Operating Temperature | 0℃~+50℃ | |
| Length | 24mm | |
| Sensor Type | Air Quality Module | |
| Voltage - Supply | 5V | |
| Height | 18mm | |
| Current - Supply | 60mA | |
| Width | 20mm | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SYP16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Saiya Sensor | |
| Package | 插件-4P,24x20mm | |
| Operating Temperature | 0℃~+50℃ | |
| Length | 24mm | |
| Sensor Type | Air Quality Module | |
| Voltage - Supply | 5V | |
| Height | 18mm | |
| Current - Supply | 60mA | |
| Width | 20mm | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SYP16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SYP16 datasheets or manufacturer documentation.
Datasheet: SYP16 Datasheet (PDF)
The SYP16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.