* Images are for reference only
KRL2012E-M-R002-G-T5
- Manufacturer
- SUSUMU CO LTD
- MFR.Part #
- KRL2012E-M-R002-G-T5
- JLCPCB Part #
- C4144135
- Package
- 2012
- Description
- Current Sense Resistors - SMD 1W 2m ohm 2%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part KRL2012E-M-R002-G-T5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
KRL2012E-M-R002-G-T5 technical specifications, attributes, and parameters.
KRL2012E-M-R002-G-T5 symbol, PCB footprint from the free EasyEDA PCB design tool.
KRL2012E-M-R002-G-T5 datasheets or manufacturer documentation.
Datasheet: KRL2012E-M-R002-G-T5 Datasheet (PDF)
Minimum: 64
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing