This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0816R-332-M

Extended
Manufacturer
SUSUMU
MFR.Part #
RT0816R-332-M
JLCPCB Part #
C1701751
Package
0603
Description
-55℃~+155℃ 3.3kΩ 62.5mW 75V Thin Film Resistor ±100ppm/℃ ±20% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1357
200+ $0.0525
500+ $0.0508
1000+ $0.0498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons