This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RR0816P-5112-D-69C

Extended
Manufacturer
SUSUMU
MFR.Part #
RR0816P-5112-D-69C
JLCPCB Part #
C4019781
Package
0603
Description
-55℃~+125℃ 51.1kΩ 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1991

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0120
200+ $0.0047
500+ $0.0045
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons