
* Images are for reference only
PXV1220S-6DBN6-T
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- PXV1220S-6DBN6-T
- JLCPCB Part #
- C2151303
- Package
- 0805
- Description
- 0Hz~3GHz 50Ω 63mW 6dB 0805 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0042
200+
$3.8723
500+
$3.7357
1000+
$3.6683
Welcome back, may I help you?