
RM3216B-102/103-PBVW10
- Manufacturer
- MFR.Part #
- RM3216B-102/103-PBVW10
- JLCPCB Part #
- C7288448
- Package
- 1206
- Description
- 1kΩ、10kΩ 2 4 83mW ±0.1% ±25ppm/℃ 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Resistance | 1kΩ、10kΩ | |
| Power(Watts) | 83mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.1% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
RM3216B-102/103-PBVW10
Extended- Manufacturer
- MFR.Part #
- RM3216B-102/103-PBVW10
- JLCPCB Part #
- C7288448
- Package
- 1206
- Description
- 1kΩ、10kΩ 2 4 83mW ±0.1% ±25ppm/℃ 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RM3216B-102/103-PBVW10
Extended- Manufacturer
- MFR.Part #
- RM3216B-102/103-PBVW10
- JLCPCB Part #
- C7288448
- Package
- 1206
- Description
- 1kΩ、10kΩ 2 4 83mW ±0.1% ±25ppm/℃ 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM3216B-102/103-PBVW10 Specifications
RM3216B-102/103-PBVW10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Resistance | 1kΩ、10kΩ | |
| Power(Watts) | 83mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.1% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM3216B-102/103-PBVW10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM3216B-102/103-PBVW10 Documents
RM3216B-102/103-PBVW10 datasheets or manufacturer documentation.
Datasheet: RM3216B-102/103-PBVW10 Datasheet (PDF)
RM3216B-102/103-PBVW10 Schematic Symbol & PCB Footprint
The RM3216B-102/103-PBVW10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.