
* Images are for reference only
CPA2512Q3R30FS-T10
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- CPA2512Q3R30FS-T10
- JLCPCB Part #
- C5972747
- Package
- 2512
- Description
- -55℃~+155℃ 16W 3.3Ω Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6951
10+
$1.4261
30+
$1.2794
100+
$1.1135
500+
$1.0393
1000+
$1.0055
Welcome back, may I help you?