
* Images are for reference only
10D511K
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 10D511K
- JLCPCB Part #
- C2839516
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 230pF 320V 400mW 415V 510V 70J 845V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6228
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5717
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
100+
$0.0350
500+
$0.0302
1000+
$0.0265
5000+
$0.0237
10000+
$0.0222
Related Products
Welcome back, may I help you?