This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RZW470M1EBK-0511S

Extended
Manufacturer
SURGE
MFR.Part #
RZW470M1EBK-0511S
JLCPCB Part #
C5112838
Package
Plugin,D5xL12.5mm
Description
-40℃~+105℃ 12.5mm 210mA@100kHz 25V 2mm 47uF 5000hrs@105℃ 5mm ±20% Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1493
200+ $0.0578
500+ $0.0559
1000+ $0.0547

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons