This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RXK222M1VBK-1632S

Extended
Manufacturer
SURGE
MFR.Part #
RXK222M1VBK-1632S
JLCPCB Part #
C5112754
Package
Plugin,D16xL33.5mm
Description
-55℃~+105℃ 16mm 2.295A@120Hz 2200uF 33.5mm 35V 5000hrs@105℃ 7.5mm ±20% Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2341
200+ $0.4775
500+ $0.4614
1000+ $0.4533

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons